
MAX11620EEE+ | |
---|---|
DigiKey Part Number | MAX11620EEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX11620EEE+ |
Description | IC ADC 10BIT SAR 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 8 Input 1 SAR 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX11620EEE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 300k | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.73000 | $48.73 |
10 | $37.34900 | $373.49 |
25 | $34.50520 | $862.63 |
100 | $31.37630 | $3,137.63 |
300 | $29.63080 | $8,889.24 |
500 | $28.98536 | $14,492.68 |
1,000 | $28.24523 | $28,245.23 |
2,500 | $27.46403 | $68,660.07 |