
MAX11612EVSYS+ | |
---|---|
DigiKey Part Number | MAX11612EVSYS+-ND |
Manufacturer | |
Manufacturer Product Number | MAX11612EVSYS+ |
Description | EVALUATION SYSTEM FOR MAX11612 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX11612 - 8, 10, 12 Bit 94.4k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 8, 10, 12 | |
Sampling Rate (Per Second) | 94.4k | |
Data Interface | I2C, Serial | |
Input Range | - | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | MAX11612 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,796.72000 | $1,796.72 |