
MAX11605EEE+T | |
---|---|
DigiKey Part Number | MAX11605EEE+TTR-ND - Tape & Reel (TR) MAX11605EEE+TCT-ND - Cut Tape (CT) MAX11605EEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX11605EEE+T |
Description | IC ADC 8BIT SAR 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 6, 12 Input 1 SAR 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX11605EEE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 188k | |
Number of Inputs | 6, 12 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | I2C | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.83000 | $47.83 |
10 | $36.64900 | $366.49 |
25 | $33.84680 | $846.17 |
100 | $30.76790 | $3,076.79 |
250 | $29.30000 | $7,325.00 |
500 | $28.41554 | $14,207.77 |
1,000 | $27.68743 | $27,687.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $26.91884 | $67,297.10 |