
MAX1156AEUP+T | |
|---|---|
DigiKey Part Number | MAX1156AEUP+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1156AEUP+T |
Description | IC ADC 14BIT 20-TSSOP |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 SAR 20-TSSOP |
EDA/CAD Models | MAX1156AEUP+T Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 14 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 135k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Input Type Single Ended | Supplier Device Package 20-TSSOP |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
Ratio - S/H:ADC 0:1 |

