20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1147BCUP+

DigiKey Part Number
MAX1147BCUP+-ND
Manufacturer
Manufacturer Product Number
MAX1147BCUP+
Description
IC ADC 14BIT SAR 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 2, 4 Input 1 SAR 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1147BCUP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
116k
Number of Inputs
2, 4
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Factory Stock: 888
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$250.76000$250.76
10$202.82000$2,028.20
74$180.12378$13,329.16
148$174.80000$25,870.40
296$170.41875$50,443.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.