
MAX11261SYS1# | |
|---|---|
DigiKey Part Number | MAX11261SYS1#-ND |
Manufacturer | |
Manufacturer Product Number | MAX11261SYS1# |
Description | EVAL BOARD FOR MAX11261 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX11261 - 24 Bit 16k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 16k |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Interface I2C |
Packaging Box | Input Range ±VREF |
Part Status Active | Utilized IC / Part MAX11261 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 24 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,446.00000 | $1,446.00 |

