
MAX11253ATJ+T | |
|---|---|
DigiKey Part Number | MAX11253ATJ+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX11253ATJ+T |
Description | IC ADC 16BIT 32-TQFN |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 6 Input 1 Sigma-Delta 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX11253ATJ+T Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc./Maxim Integrated | Reference Type External |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog ±1.8V, 2.7V ~ 3.6V |
Part Status Discontinued at DigiKey | Voltage - Supply, Digital 1.7V ~ 3.6V |
Number of Bits 16 | Features PGA |
Sampling Rate (Per Second) 64k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 6 | Package / Case 32-WFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 32-TQFN (5x5) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |

