
MAX1003CAX+T | |
---|---|
DigiKey Part Number | MAX1003CAX+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1003CAX+T |
Description | IC ADC 6BIT PIPELINED 36SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Bit Analog to Digital Converter 2 Input 2 Pipelined 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1003CAX+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 6 | |
Sampling Rate (Per Second) | 90M | |
Number of Inputs | 2 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 2 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 3.3V | |
Features | PGA, Simultaneous Sampling | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 36-BSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 36-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $70.78867 | $70,788.67 |