
MAX1119EKA+T | |
---|---|
DigiKey Part Number | MAX1119EKA+TTR-ND - Tape & Reel (TR) MAX1119EKA+TCT-ND - Cut Tape (CT) MAX1119EKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1119EKA+T |
Description | IC ADC 8BIT SAR SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 2 Input 1 SAR SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1119EKA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 100k | |
Number of Inputs | 2 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.66000 | $28.66 |
10 | $21.53700 | $215.37 |
25 | $19.76560 | $494.14 |
100 | $17.81790 | $1,781.79 |
250 | $16.88840 | $4,222.10 |
500 | $16.32806 | $8,164.03 |
1,000 | $15.86694 | $15,866.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $15.38006 | $38,450.15 |
5,000 | $15.08669 | $75,433.45 |