8 Bit Analog to Digital Converter 2 Input 1 SAR SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1117EKA+T

DigiKey Part Number
175-MAX1117EKA+TTR-ND - Tape & Reel (TR)
175-MAX1117EKA+TCT-ND - Cut Tape (CT)
175-MAX1117EKA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1117EKA+T
Description
IC ADC 8BIT SOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 2 Input 1 SAR SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX1117EKA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
Internal
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 3.6V
Number of Bits
8
Voltage - Supply, Digital
2.7V ~ 3.6V
Sampling Rate (Per Second)
100k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
2
Package / Case
SOT-23-8
Input Type
Single Ended
Supplier Device Package
SOT-23-8
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,244
Factory Stock: 42,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.67000$30.67
10$23.11900$231.19
25$21.22480$530.62
100$19.14290$1,914.29
250$18.15076$4,537.69
500$17.98782$8,993.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$16.54103$41,352.57
5,000$16.22796$81,139.80
Manufacturers Standard Package