
MAX11103ATB+T | |
|---|---|
DigiKey Part Number | MAX11103ATB+TTR-ND - Tape & Reel (TR) MAX11103ATB+TCT-ND - Cut Tape (CT) MAX11103ATB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX11103ATB+T |
Description | IC ADC 12BIT 10-TDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX11103ATB+T Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.2V ~ 3.6V |
Number of Bits 12 | Voltage - Supply, Digital 2.2V ~ 3.6V |
Sampling Rate (Per Second) 3M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 2 | Package / Case 10-WFDFN Exposed Pad |
Input Type Single Ended | Supplier Device Package 10-TDFN (3x3) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $127.02000 | $127.02 |
| 10 | $100.45000 | $1,004.50 |
| 25 | $93.81080 | $2,345.27 |
| 100 | $86.66860 | $8,666.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $77.38089 | $193,452.22 |

