
MAX1104EUA+ | |
---|---|
DigiKey Part Number | MAX1104EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1104EUA+ |
Description | IC CODEC 8BIT 8-UMAX |
Customer Reference | |
Detailed Description | General Purpose Interface 8 b 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1104EUA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | General Purpose | |
Data Interface | - | |
Resolution (Bits) | 8 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | 59 / 55 | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |