
MAX1057EVKIT | |
---|---|
DigiKey Part Number | MAX1057EVKIT-ND |
Manufacturer | |
Manufacturer Product Number | MAX1057EVKIT |
Description | EVAL BOARD FOR MAX1057 |
Customer Reference | |
Detailed Description | MAX1057 - ADC, DAC Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Data Acquisition | |
Function | ADC, DAC | |
Embedded | - | |
Utilized IC / Part | MAX1057 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |