
LMX339ASD+ | |
|---|---|
DigiKey Part Number | LMX339ASD+-ND |
Manufacturer | |
Manufacturer Product Number | LMX339ASD+ |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMX339ASD+ Models |
Category | Current - Output (Typ) 73mA @ 5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Quiescent (Max) 300µA |
Packaging Tube | CMRR, PSRR (Typ) 70dB PSRR |
Part Status Obsolete | Propagation Delay (Max) 600ns |
Type Standard (General Purpose) | Hysteresis 2mV |
Number of Elements 4 | Operating Temperature -40°C ~ 125°C |
Output Type Open-Drain | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 7mV @ 5V | Supplier Device Package 14-SOIC |
Current - Input Bias (Max) 0.25µA @ 5V | Base Product Number |

