LMX324AUD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $36.58698
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,073
Unit Price: $19.07000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,430
Unit Price: $7.07000
Datasheet

Similar


STMicroelectronics
In Stock: 8,321
Unit Price: $5.76000
Datasheet

Similar


STMicroelectronics
In Stock: 23,069
Unit Price: $7.15000
Datasheet

Similar


STMicroelectronics
In Stock: 2,532
Unit Price: $6.99000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $7.46256
Datasheet

Similar


Texas Instruments
In Stock: 4,726
Unit Price: $12.50000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $7.46256
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $6.18280
Datasheet

Similar


Texas Instruments
In Stock: 2,065
Unit Price: $12.25000
Datasheet

Similar


STMicroelectronics
In Stock: 2,416
Unit Price: $12.17000
Datasheet

Similar


Microchip Technology
In Stock: 4,497
Unit Price: $4.44000
Datasheet

Similar


onsemi
In Stock: 3,072
Unit Price: $7.89000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX324AUD

DigiKey Part Number
LMX324AUD-ND
Manufacturer
Manufacturer Product Number
LMX324AUD
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMX324AUD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
1.3 MHz
Current - Input Bias
18 nA
Voltage - Input Offset
1 mV
Current - Supply
480µA (x4 Channels)
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
2.3 V
Voltage - Supply Span (Max)
7 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable