Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMX324AUD-T | |
|---|---|
DigiKey Part Number | LMX324AUD-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMX324AUD-T |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMX324AUD-T Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 480µA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 70 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.3 V |
Amplifier Type | Voltage - Supply Span (Max) 7 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 18 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8544ARUZ-REEL | Analog Devices Inc. | 10,875 | AD8544ARUZ-REELCT-ND | $19.65000 | Similar |
| LMV324IPT | STMicroelectronics | 8,146 | 497-4944-1-ND | $6.49000 | Similar |
| LMV324IYPT | STMicroelectronics | 23,069 | 497-10356-1-ND | $8.06000 | Similar |
| LMV324LIPT | STMicroelectronics | 2,482 | 497-13053-1-ND | $6.99000 | Similar |
| LMV324Q1MT/NOPB | Texas Instruments | 0 | LMV324Q1MT/NOPB-ND | $7.46256 | Similar |





