LMX324ASD+ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 127
Unit Price: $59.93000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,954
Unit Price: $19.07000
Datasheet

Similar


Analog Devices Inc.
In Stock: 16,382
Unit Price: $19.07000
Datasheet

Similar


Analog Devices Inc.
In Stock: 415
Unit Price: $19.07000
Datasheet

Similar


Analog Devices Inc.
In Stock: 775
Unit Price: $24.91000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,975
Unit Price: $20.72000
Datasheet

Similar


Diodes Incorporated
In Stock: 406
Unit Price: $4.19000
Datasheet

Similar


onsemi
In Stock: 4,995
Unit Price: $4.11000
Datasheet

Similar


Texas Instruments
In Stock: 18,538
Unit Price: $3.70000
Datasheet

Similar


STMicroelectronics
In Stock: 4,949
Unit Price: $5.76000
Datasheet

Similar


STMicroelectronics
In Stock: 4,528
Unit Price: $8.80000
Datasheet

Similar


STMicroelectronics
In Stock: 4,157
Unit Price: $6.99000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $13.15000
Datasheet

Similar


Texas Instruments
In Stock: 7,139
Unit Price: $11.18000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX324ASD+

DigiKey Part Number
LMX324ASD+-ND
Manufacturer
Manufacturer Product Number
LMX324ASD+
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMX324ASD+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
1.3 MHz
Current - Input Bias
18 nA
Voltage - Input Offset
1 mV
Current - Supply
480µA (x4 Channels)
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
2.3 V
Voltage - Supply Span (Max)
7 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types