
LM75BIMX-3+ | |
|---|---|
DigiKey Part Number | 175-LM75BIMX-3+TR-ND - Tape & Reel (TR) 175-LM75BIMX-3+CT-ND - Cut Tape (CT) 175-LM75BIMX-3+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM75BIMX-3+ |
Description | SENSOR DIGITAL -55C-125C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM75BIMX-3+ Models |
Category | Features Output Switch, Programmable Limit, Shutdown Mode |
Manufacturer Analog Devices Inc./Maxim Integrated | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -25°C ~ 100°C (-55°C ~ 125°C) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type I2C | Supplier Device Package 8-SOIC |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
Resolution 9 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.90000 | $25.90 |
| 5 | $23.07000 | $115.35 |
| 10 | $22.04200 | $220.42 |
| 25 | $20.80680 | $520.17 |
| 50 | $19.96340 | $998.17 |
| 100 | $19.19140 | $1,919.14 |
| 500 | $17.63840 | $8,819.20 |
| 1,000 | $17.06011 | $17,060.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $16.36848 | $40,921.20 |
| 5,000 | $15.89522 | $79,476.10 |

