
LM4050CEM3-2.5+T | |
|---|---|
DigiKey Part Number | LM4050CEM3-2.5+TTR-ND - Tape & Reel (TR) LM4050CEM3-2.5+TCT-ND - Cut Tape (CT) LM4050CEM3-2.5+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050CEM3-2.5+T |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050CEM3-2.5+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.17000 | $27.17 |
| 10 | $20.38800 | $203.88 |
| 25 | $18.69920 | $467.48 |
| 100 | $16.84000 | $1,684.00 |
| 250 | $15.95476 | $3,988.69 |
| 500 | $15.42070 | $7,710.35 |
| 1,000 | $14.98137 | $14,981.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $14.51756 | $36,293.90 |
| 5,000 | $14.23799 | $71,189.95 |

