
LM4050CEM3-2.5+T | |
|---|---|
DigiKey Part Number | LM4050CEM3-2.5+TTR-ND - Tape & Reel (TR) LM4050CEM3-2.5+TCT-ND - Cut Tape (CT) LM4050CEM3-2.5+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050CEM3-2.5+T |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050CEM3-2.5+T Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.06000 | $32.06 |
| 10 | $24.16300 | $241.63 |
| 25 | $22.19800 | $554.95 |
| 100 | $20.03580 | $2,003.58 |
| 250 | $19.00516 | $4,751.29 |
| 500 | $18.86834 | $9,434.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $17.33296 | $43,332.40 |

