
LM4050AEM3-5.0+T | |
|---|---|
DigiKey Part Number | 175-LM4050AEM3-5.0+TTR-ND - Tape & Reel (TR) 175-LM4050AEM3-5.0+TCT-ND - Cut Tape (CT) 175-LM4050AEM3-5.0+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050AEM3-5.0+T |
Description | IC VREF SHUNT 5V SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050AEM3-5.0+T Models |
Category | Noise - 10Hz to 10kHz 80µVrms |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Cathode 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 15 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.1% | Base Product Number |
Temperature Coefficient 50ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.62000 | $46.62 |
| 10 | $35.66500 | $356.65 |
| 25 | $32.91560 | $822.89 |
| 100 | $29.89500 | $2,989.50 |
| 250 | $28.67988 | $7,169.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $26.11967 | $65,299.17 |










