
LM4041CEX3-1.2+T | |
---|---|
DigiKey Part Number | 175-LM4041CEX3-1.2+TTR-ND - Tape & Reel (TR) 175-LM4041CEX3-1.2+TCT-ND - Cut Tape (CT) 175-LM4041CEX3-1.2+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041CEX3-1.2+T |
Description | IC VREF SHUNT 1.225V SC70 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 20 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041CEX3-1.2+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 20 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 60 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.28000 | $11.28 |
10 | $8.21600 | $82.16 |
25 | $7.44160 | $186.04 |
100 | $6.59790 | $659.79 |
250 | $6.19408 | $1,548.52 |
500 | $5.95108 | $2,975.54 |
1,000 | $5.75096 | $5,750.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.53964 | $13,849.10 |
5,000 | $5.41229 | $27,061.45 |
7,500 | $5.34856 | $40,114.20 |
12,500 | $5.27791 | $65,973.88 |