
LM4040DIM3-5.0+T | |
|---|---|
DigiKey Part Number | LM4040DIM3-5.0+TTR-ND - Tape & Reel (TR) LM4040DIM3-5.0+TCT-ND - Cut Tape (CT) LM4040DIM3-5.0+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040DIM3-5.0+T |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040DIM3-5.0+T Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 80µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 85 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $7.95800 | $79.58 |
| 25 | $7.21200 | $180.30 |
| 100 | $6.38480 | $638.48 |
| 250 | $5.99116 | $1,497.79 |
| 500 | $5.75340 | $2,876.70 |
| 1,000 | $5.66050 | $5,660.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.35150 | $13,378.75 |
| 5,000 | $5.22708 | $26,135.40 |
| 7,500 | $5.16478 | $38,735.85 |
| 12,500 | $5.09574 | $63,696.75 |

