
LM4040CIX3-2.5+T | |
|---|---|
DigiKey Part Number | 175-LM4040CIX3-2.5+TTR-ND - Tape & Reel (TR) 175-LM4040CIX3-2.5+TCT-ND - Cut Tape (CT) 175-LM4040CIX3-2.5+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040CIX3-2.5+T |
Description | IC VREF SHUNT 2.5V SC70 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040CIX3-2.5+T Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case SC-70, SOT-323 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SC-70-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.25000 | $12.25 |
| 10 | $8.92900 | $89.29 |
| 25 | $8.10000 | $202.50 |
| 100 | $7.18720 | $718.72 |
| 250 | $6.75184 | $1,687.96 |
| 500 | $6.48940 | $3,244.70 |
| 1,000 | $6.41524 | $6,415.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.04517 | $15,112.92 |
| 5,000 | $5.90767 | $29,538.35 |
| 7,500 | $5.83883 | $43,791.22 |
| 12,500 | $5.76256 | $72,032.00 |




