
LM4040BIM3-5.0+T | |
|---|---|
DigiKey Part Number | 175-LM4040BIM3-5.0+TTR-ND - Tape & Reel (TR) 175-LM4040BIM3-5.0+TCT-ND - Cut Tape (CT) 175-LM4040BIM3-5.0+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040BIM3-5.0+T |
Description | IC VREF SHUNT 5V SOT23-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040BIM3-5.0+T Models |
Category | Noise - 10Hz to 10kHz 80µVrms |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Cathode 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 15 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 100ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.06000 | $20.06 |
| 10 | $14.90600 | $149.06 |
| 25 | $13.61160 | $340.29 |
| 100 | $12.18670 | $1,218.67 |
| 250 | $11.50780 | $2,876.95 |
| 500 | $11.19522 | $5,597.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $10.40533 | $26,013.32 |
| 5,000 | $10.19094 | $50,954.70 |
| 7,500 | $10.08353 | $75,626.47 |


