MAX809REXR+T10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040AEX3-2.5+T

DigiKey Part Number
175-LM4040AEX3-2.5+TTR-ND - Tape & Reel (TR)
175-LM4040AEX3-2.5+TCT-ND - Cut Tape (CT)
175-LM4040AEX3-2.5+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040AEX3-2.5+T
Description
IC VREF SHUNT 2.5V SC70
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040AEX3-2.5+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±0.1%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,862
Factory Stock: 87,500
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$36.63000$36.63
10$27.82400$278.24
25$25.61120$640.28
100$23.18130$2,318.13
250$22.02224$5,505.56
500$21.32384$10,661.92
1,000$20.74892$20,748.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$18.52200$46,305.00
Manufacturers Standard Package