
MAX77813EWP+T | |
---|---|
DigiKey Part Number | 175-MAX77813EWP+TTR-ND - Tape & Reel (TR) 175-MAX77813EWP+TCT-ND - Cut Tape (CT) 175-MAX77813EWP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX77813EWP+T |
Description | IC REG BUCK BST |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Output |
Datasheet | Datasheet |
EDA/CAD Models | MAX77813EWP+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down, Step-Up/Step-Down | |
Topology | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.04000 | $25.04 |
10 | $18.76200 | $187.62 |
25 | $17.18400 | $429.60 |
100 | $15.45470 | $1,545.47 |
250 | $14.62936 | $3,657.34 |
500 | $14.13212 | $7,066.06 |
1,000 | $13.72288 | $13,722.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $12.11122 | $30,278.05 |