
ICL8069DCZQ | |
---|---|
DigiKey Part Number | ICL8069DCZQ-ND |
Manufacturer | |
Manufacturer Product Number | ICL8069DCZQ |
Description | IC VREF SHUNT 1.626% TO92 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.23V V ±1.626% 5 mA TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.23V | |
Current - Output | 5 mA | |
Tolerance | ±1.626% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 5µVp-p | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 50 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-2, TO-92-2 (TO-226AC) | |
Supplier Device Package | TO-92 | |
Base Product Number |