
ICL7660CSA+T | |
|---|---|
DigiKey Part Number | ICL7660CSA+TTR-ND - Tape & Reel (TR) ICL7660CSA+TCT-ND - Cut Tape (CT) ICL7660CSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL7660CSA+T |
Description | IC REG CHARGE PUMP 20MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, nVin, Vin/2 1 Output 20mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ICL7660CSA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 10kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.42000 | $42.42 |
| 10 | $32.30200 | $323.02 |
| 25 | $29.77840 | $744.46 |
| 100 | $27.00270 | $2,700.27 |
| 250 | $25.78656 | $6,446.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $23.53486 | $58,837.15 |



