
ICL7614DCSA | |
---|---|
DigiKey Part Number | 2156-ICL7614DCSA-MA-ND |
Manufacturer | |
Manufacturer Product Number | ICL7614DCSA |
Description | IC OPAMP LP CMOS 8-SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICL7614DCSA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Slew Rate | 0.016V/µs | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |