
ICL7614DCPA+ | |
|---|---|
DigiKey Part Number | ICL7614DCPA+-ND |
Manufacturer | |
Manufacturer Product Number | ICL7614DCPA+ |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 15 mV |
Mfr | Current - Supply 100µA |
Packaging Tube | Voltage - Supply Span (Min) 2 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Output Type Rail-to-Rail | Package / Case 8-DIP (0.300", 7.62mm) |
Slew Rate 0.16V/µs | Supplier Device Package 8-PDIP |
Gain Bandwidth Product 480 kHz | Base Product Number |
Current - Input Bias 1 pA |

