Display Driver 3.5 Digit 40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7136CPL+

DigiKey Part Number
ICL7136CPL+-ND
Manufacturer
Manufacturer Product Number
ICL7136CPL+
Description
IC DAS/ADC/DAC SPECIAL 40-PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Display Driver 3.5 Digit 40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ICL7136CPL+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Display Driver
Number of Channels
1
Resolution (Bits)
3.5 Digit
Sampling Rate (Per Second)
-
Data Interface
-
Voltage Supply Source
Single Supply
Voltage - Supply
9V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
40-DIP (0.600", 15.24mm)
Supplier Device Package
40-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Factory Stock: 960
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$193.21000$193.21
10$154.82700$1,548.27
30$143.61300$4,308.39
100$134.71170$13,471.17
250$129.69152$32,422.88
500$126.66634$63,333.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.