
ICL7129ACQH+TD | |
|---|---|
DigiKey Part Number | ICL7129ACQH+TD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICL7129ACQH+TD |
Description | IC DISPLAY DRVR 4.5DIGIT 44PLCC |
Customer Reference | |
Detailed Description | Display Driver 4.5 Digit 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | ICL7129ACQH+TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Display Driver | |
Number of Channels | 1 | |
Resolution (Bits) | 4.5 Digit | |
Sampling Rate (Per Second) | - | |
Data Interface | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 6V ~ 14V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Base Product Number |

