MAX180CCQH+TD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7129ACQH+D

DigiKey Part Number
ICL7129ACQH+D-ND
Manufacturer
Manufacturer Product Number
ICL7129ACQH+D
Description
IC DISPLAY DRVR 4.5DIGIT 44PLCC
Customer Reference
Detailed Description
Display Driver 4.5 Digit 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
EDA/CAD Models
ICL7129ACQH+D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Display Driver
Number of Channels
1
Resolution (Bits)
4.5 Digit
Sampling Rate (Per Second)
-
Data Interface
-
Voltage Supply Source
Single Supply
Voltage - Supply
6V ~ 14V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.59x16.59)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 728