
ICL7116CPL+ | |
|---|---|
DigiKey Part Number | ICL7116CPL+-ND |
Manufacturer | |
Manufacturer Product Number | ICL7116CPL+ |
Description | IC DAS/ADC/DAC SPECIAL 40-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Driver 3.5 Digit 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ICL7116CPL+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Display Driver | |
Number of Channels | 1 | |
Resolution (Bits) | 3.5 Digit | |
Sampling Rate (Per Second) | - | |
Data Interface | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 9V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Supplier Device Package | 40-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $167.06000 | $167.06 |
| 10 | $133.27100 | $1,332.71 |
| 30 | $123.39367 | $3,701.81 |
| 100 | $115.55150 | $11,555.15 |
| 250 | $111.12904 | $27,782.26 |
| 500 | $108.46378 | $54,231.89 |

