
ICL7106CPL+ | |
|---|---|
DigiKey Part Number | ICL7106CPL+-ND |
Manufacturer | |
Manufacturer Product Number | ICL7106CPL+ |
Description | IC DAS/ADC/DAC SPECIAL 40-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Driver 3.5 Digit 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ICL7106CPL+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Display Driver | |
Number of Channels | 1 | |
Resolution (Bits) | 3.5 Digit | |
Sampling Rate (Per Second) | - | |
Data Interface | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 9V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Supplier Device Package | 40-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $190.25000 | $190.25 |
| 10 | $152.41000 | $1,524.10 |
| 30 | $141.34400 | $4,240.32 |
| 100 | $132.56020 | $13,256.02 |
| 250 | $127.60720 | $31,901.80 |
| 500 | $124.62134 | $62,310.67 |

