
DS9072-40V/NO-BRAND | |
---|---|
DigiKey Part Number | DS907240V/NOBRAND-ND |
Manufacturer | |
Manufacturer Product Number | DS9072-40V/NO-BRAND |
Description | CONN SKT SIMM 40POS PCB |
Customer Reference | |
Detailed Description | 40 Position SIMM Socket Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at Digi-Key | |
Connector Style | SIMM | |
Number of Positions | 40 | |
Memory Type | - | |
Standards | - | |
Mounting Type | Through Hole | |
Insertion Angle | - | |
Features | Board Guide, Latches | |
Mounting Feature | - | |
Card Thickness | - | |
Height | - | |
Color | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |