Smart Card Interface 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS8023-RJX+T&R

DigiKey Part Number
DS8023-RJX+T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS8023-RJX+T&R
Description
IC INTERFACE SPECIALIZED 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Smart Card Interface 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DS8023-RJX+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Smart Card
Interface
Analog
Voltage - Supply
2.7V ~ 6V
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5,000
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$21.10100$52,752.50
Manufacturers Standard Package