DS75S/T&R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 4,551
Unit Price: $25.11000
Datasheet

Direct


Texas Instruments
In Stock: 3,605
Unit Price: $7.90000
Datasheet

Upgrade


Texas Instruments
In Stock: 369
Unit Price: $26.26000
Datasheet

Upgrade


Texas Instruments
In Stock: 9,243
Unit Price: $11.77000
Datasheet

Similar


Analog Devices Inc.
In Stock: 299
Unit Price: $30.54000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,735
Unit Price: $30.54000
Datasheet

Similar


Analog Devices Inc.
In Stock: 187
Unit Price: $30.54000
Datasheet

Similar


onsemi
In Stock: 7,395
Unit Price: $4.94000
Datasheet

Similar


Texas Instruments
In Stock: 18,599
Unit Price: $7.82000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $5.76000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS75S/T&R

DigiKey Part Number
DS75S/T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS75S/T&R
Description
SENSOR DIGITAL -55C-125C 8SOIC
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS75S/T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
2.7V ~ 5.5V
Resolution
11 b
Features
Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
-25°C ~ 100°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types