
DS28E40EVKIT# | |
---|---|
DigiKey Part Number | 505-DS28E40EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | DS28E40EVKIT# |
Description | EVAL BOARD FOR DS28E40 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DS28E40 - 1-Wire to I2C Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | 1-Wire to I2C | |
Embedded | - | |
Utilized IC / Part | DS28E40 | |
Primary Attributes | USB Powered | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,017.89000 | $1,017.89 |
10 | $1,015.53200 | $10,155.32 |