
DS28E25+T | |
---|---|
DigiKey Part Number | 175-DS28E25+TTR-ND - Tape & Reel (TR) 175-DS28E25+TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DS28E25+T |
Description | IC AUTHENTICATION CHIP TO-92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS28E25+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Authentication Chip | |
Applications | Authentication, Security | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.83000 | $20.83 |
10 | $19.41900 | $194.19 |
25 | $18.85800 | $471.45 |
50 | $18.42980 | $921.49 |
100 | $18.00090 | $1,800.09 |
250 | $17.43404 | $4,358.51 |
500 | $17.00814 | $8,504.07 |
1,000 | $16.58641 | $16,586.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $13.74464 | $27,489.28 |
4,000 | $13.47990 | $53,919.60 |