DS28E83Q+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS28E07Q+U

DigiKey Part Number
DS28E07Q+U-ND
Manufacturer
Manufacturer Product Number
DS28E07Q+U
Description
IC EEPROM 1KBIT 1-WIRE 6TDFN
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit 1-Wire® 2 µs 6-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DS28E07Q+U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 4
Memory Interface
1-Wire®
Write Cycle Time - Word, Page
-
Access Time
2 µs
Voltage - Supply
3V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 150
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types