
DS2770AE+025 | |
|---|---|
DigiKey Part Number | DS2770AE+025-ND |
Manufacturer | |
Manufacturer Product Number | DS2770AE+025 |
Description | IC BATT MFUNC MULTI-CHEM 16TSSOP |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Multi-Chemistry 16-TSSOP |
Datasheet | Datasheet |
Category | Interface 1-Wire |
Mfr | Operating Temperature -20°C ~ 70°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Function Multi-Function Controller | Supplier Device Package 16-TSSOP |
Battery Chemistry Multi-Chemistry | Base Product Number |

