16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2762BE+

DigiKey Part Number
DS2762BE+-ND
Manufacturer
Manufacturer Product Number
DS2762BE+
Description
IC BATT MONITOR LI-ION 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DS2762BE+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Lithium Ion
Number of Cells
-
Fault Protection
Over Current, Over/Under Voltage, Short Circuit
Interface
1-Wire
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Factory Stock: 5,184
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$96.56000$96.56
10$75.76700$757.67
96$64.97625$6,237.72
192$62.82516$12,062.43
288$61.74799$17,783.42
576$60.16792$34,656.72
1,056$59.01743$62,322.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.