
DS2712E+T&R | |
---|---|
DigiKey Part Number | DS2712E+TR-ND - Tape & Reel (TR) DS2712E+CT-ND - Cut Tape (CT) DS2712E+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS2712E+T&R |
Description | IC BAT CHG MULTCHEM 1-2C 16TSSOP |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS2712E+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 2 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 5.5V | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.48000 | $55.48 |
10 | $42.68300 | $426.83 |
25 | $39.49720 | $987.43 |
100 | $35.98780 | $3,598.78 |
250 | $34.31524 | $8,578.81 |
500 | $33.30716 | $16,653.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $32.47754 | $32,477.54 |
2,000 | $31.79487 | $63,589.74 |