

DS2477Q+U | |
---|---|
DigiKey Part Number | DS2477Q+U-ND |
Manufacturer | |
Manufacturer Product Number | DS2477Q+U |
Description | IC SECURE COPROCESSOR 6-TDFN |
Customer Reference | |
Detailed Description | Secure Coprocessor 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DS2477Q+U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | Secure Coprocessor | |
Applications | Authentication, Security | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |