6 TSOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2405P+

DigiKey Part Number
DS2405P+-ND
Manufacturer
Manufacturer Product Number
DS2405P+
Description
IC INTERFACE SPECIALIZED 6TSOC
Customer Reference
Detailed Description
Interface 6-TSOC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
-
Interface
1-Wire®
Voltage - Supply
2.8V ~ 6V
Package / Case
6-SMD, J-Lead
Supplier Device Package
6-TSOC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable