
MAX14983EETJ+CHJ | |
---|---|
DigiKey Part Number | 505-MAX14983EETJ+CHJ-ND |
Manufacturer | |
Manufacturer Product Number | MAX14983EETJ+CHJ |
Description | VGA 1:2 SWITCH WITH MONITOR DETE |
Customer Reference | |
Detailed Description | Video Monitor Detection IC 32-TQFN (5x5) Package |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Function | Monitor Detection | |
Applications | Video Display | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |