
DS2182Q | |
---|---|
DigiKey Part Number | 2156-DS2182Q-MA-ND |
Manufacturer | |
Manufacturer Product Number | DS2182Q |
Description | IC MONITOR LINE T1 28-PLCC |
Customer Reference | |
Detailed Description | Monitors Interface 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | DS2182Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Monitors | |
Interface | Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Mounting Type | Surface Mount | |
Base Product Number |