
DS2154LA2+ | |
---|---|
DigiKey Part Number | 2156-DS2154LA2+-MA-ND |
Manufacturer | |
Manufacturer Product Number | DS2154LA2+ |
Description | IC TRANSCEIVER FULL 1/1 100LQFP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full E1 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | E1 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |